RS Better World
ABB SN201 Miniature Circuit Breaker, 1-Pole, 40A, Type D, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-1428
- Mfr. Part No.:
- 2CSS255101R0401
- Manufacturer:
- ABB
Subtotal (1 unit)*
€40.84
(exc. VAT)
€50.23
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-1428
- Mfr. Part No.:
- 2CSS255101R0401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Series | SN201 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Depth | 69mm | |
| Height | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Series SN201 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Depth 69mm | ||
Height 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- IT
ABB SN201 Series MCB, 40A Current Rating, 10kA Breaking Capacity - 2CSS255101R0401
This miniature circuit breaker is a 1P+N device designed to offer robust protection against overload and short circuits. With a current rating of 40A and a rated AC voltage of 230V, it provides reliable performance in various applications. Compactly designed for easy installation on a DIN rail, its measurements include a width of 18mm and a depth of 69mm.
Features & Benefits
• Short circuit protection enhances circuit safety and reliability
• Type D MCB ensures high resistance to overloads
• 10kA breaking capacity efficiently handles power surges
• Toggle switch actuator allows for easy manual resetting
• Energy limiting class maintains consistent performance levels
• Suitable for various mounting positions on DIN rail systems
• Type D MCB ensures high resistance to overloads
• 10kA breaking capacity efficiently handles power surges
• Toggle switch actuator allows for easy manual resetting
• Energy limiting class maintains consistent performance levels
• Suitable for various mounting positions on DIN rail systems
Applications
• Utilised in domestic and commercial electrical installations
• Ideal for protecting single-phase circuits in industrial settings
• Employed for safeguarding lighting and power distribution panels
• Essential in automation systems for dependable circuit management
• Ideal for protecting single-phase circuits in industrial settings
• Employed for safeguarding lighting and power distribution panels
• Essential in automation systems for dependable circuit management
What is the significance of the tripping characteristic for overload protection?
The tripping characteristic defines how quickly the circuit breaker responds to overload conditions. A Type D characteristic is particularly effective for high inrush currents, making it Ideal for capacitive loads and motors.
How does the breaking capacity influence performance in circuit protection?
The breaking capacity determines the maximum fault current the device can safely interrupt. A 10kA breaking capacity ensures that the circuit breaker can handle significant short circuit conditions without failure.
What type of terminals does it feature for connections?
It is equipped with screw terminals, allowing for secure and reliable connections for flexible and rigid wiring options.
What are the operational ambient temperature limits for effective use?
Operational functionality is guaranteed in an ambient temperature range of -25°C to +55°C, accommodating various environmental conditions for installations.
Related links
- ABB SN201 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- ABB SN201 SN201 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB SN201 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity