ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 6A, Type Z, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3206
- Mfr. Part No.:
- 2CDS251103R0338
- Manufacturer:
- ABB
Subtotal (1 unit)*
€95.72
(exc. VAT)
€117.74
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit |
|---|---|
| 1 + | €95.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3206
- Mfr. Part No.:
- 2CDS251103R0338
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Height | 88mm | |
| Depth | 69mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Height 88mm | ||
Depth 69mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 4A Current Rating, 10kA Breaking Capacity - 2CDS251103R0338
Features & Benefits
• Offers a breaking capacity of 10kA at maximum voltage rating
• Features an easy-to-use toggle switch for manual reset
• Designed as a 1+N MCB for enhanced operational versatility
• Incorporates both thermal and electromechanical tripping for robust performance
• Suitable for professional applications in electrical installations
Applications
• Ideal for residential circuit projects requiring safety measures
• Perfect for automation systems that demand reliable circuit protection
• Utilised in various electronics to ensure stable performance
• Integrated within mechanical installations for added electrical safety
How does the thermal tripping mechanism function in this application?
What is the significance of the 10kA breaking capacity?
How does the toggle switch enhance user interaction?
Can it be used with new automation systems?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity