ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 40A, Type Z, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3219
- Mfr. Part No.:
- 2CDS251103R0558
- Manufacturer:
- ABB
Subtotal (1 unit)*
€99.42
(exc. VAT)
€122.29
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit |
|---|---|
| 1 + | €99.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3219
- Mfr. Part No.:
- 2CDS251103R0558
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Width | 35mm | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Width 35mm | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 40A Current Rating, 10kA Breaking Capacity - 2CDS251103R0558
Features & Benefits
• Dual tripping mechanisms provide overload and short-circuit protection
• Compliant with IEC/EN standards ensuring versatile application use
• Compact size optimises space in panel installations
• Toggle switch for easy reset and user-friendly operation
• Robust breaking capacity of 10kA at maximum voltage rating
Applications
• Implemented in commercial settings, enhancing circuit reliability
• Suitable for integration with auxiliary contacts for expanded functions
• Ideal for installations requiring high degrees of protection
• Allows expansion possibilities with additional modular components
What are the key electrical specifications of this circuit breaker?
How does the tripping mechanism function in this device?
What is the recommended installation procedure for this product?
What temperature range can this circuit breaker withstand during operation?
Are there additional components that can be added to enhance its functionality?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity