ABB System Pro M Compact S200 Miniature Circuit Breaker, 1-Pole, 8A, Type K, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3210
- Mfr. Part No.:
- 2CDS251103R0407
- Manufacturer:
- ABB
Subtotal (1 unit)*
€82.02
(exc. VAT)
€100.88
(inc. VAT)
- Shipping from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | €82.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3210
- Mfr. Part No.:
- 2CDS251103R0407
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 88mm | |
| Width | 35mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 88mm | ||
Width 35mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 8A Current Rating, 10kA Breaking Capacity - 2CDS251103R0407
Features & Benefits
• Features thermal and electromechanical tripping mechanisms for reliability
• High breaking capacity of 10kA for enhanced safety
• Compact design fits standard DIN rail installations easily
• Exceptional performance in diverse applications and environments
• Suitable for effective residential circuit protection
Applications
• Suitable for managing loads in commercial properties
• Utilised in installations requiring 1+N MCB configurations
• Ideal for involving thermal and electromechanical mechanisms
• Included in setups benefiting from System Pro M Compact solutions
How does the 1+N design improve circuit functionality?
What makes the Type K tripping characteristics advantageous?
What installation requirements should I be aware of?
Can it handle different types of electrical loads effectively?
What maintenance is required for optimal performance?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 50A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 500mA 400V ac AC, 6 kA Breaking Capacity