ABB System Pro M Compact S200 Miniature Circuit Breaker, 2-Pole, 1.6A, Type Z, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3230
- Mfr. Part No.:
- 2CDS252001R0258 S202 Z 1.6A - 10 KA
- Manufacturer:
- ABB
Subtotal (1 unit)*
€124.37
(exc. VAT)
€152.98
(inc. VAT)
- Shipping from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | €124.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3230
- Mfr. Part No.:
- 2CDS252001R0258 S202 Z 1.6A - 10 KA
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type Z | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 88mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Width | 35mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Tripping Mechanism | Thermomagnetic, Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type Z | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 88mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Width 35mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Tripping Mechanism Thermomagnetic, Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 1.6A Current, 6 kA Breaking Capacity - 2CDS252001R0258 - 2CDS252001R0258 S202 Z 1.6A - 10 KA
Features & Benefits
• 6kA breaking capacity limits prospective fault energy
• Type Z trip characteristic reduces nuisance trips from inrush currents
• Toggle-switch reset enables clear Visual switch position
• Screw terminals permit secure conductor connections
• IP20/IP40 enclosure ratings allow indoor panel installation
Applications
• Ideal for branch-circuit protection in distribution panels
• used with motor starters requiring short-circuit discrimination
• Can be used for safeguarding instrumentation and sensor feeds
• Suitable for retrofit on existing 35mm DIN rails
What mounting method does it require?
How does the device respond to short-circuit events?
What terminals are provided for wiring?
Which voltages can it be used on?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 6A 400V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 1.6A 400V ac AC, 6 kA Breaking Capacity