ABB System Pro M Compact S200 Miniature Circuit Breaker, 3-Pole, 15A, Type K, 400V AC, 110 V DC, 6 kA Breaking Capacity
- RS Stock No.:
- 237-3245
- Mfr. Part No.:
- 2CDS253001R0457
- Manufacturer:
- ABB
Subtotal (1 unit)*
€148.70
(exc. VAT)
€182.90
(inc. VAT)
- Ready to ship from 01 March 2027
Units | Per unit |
|---|---|
| 1 + | €148.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 237-3245
- Mfr. Part No.:
- 2CDS253001R0457
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 15A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V | |
| Rated DC Voltage | 110V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Height | 88mm | |
| Width | 52.5mm | |
| Standards/Approvals | UL 1077, IEC/EN 60947-2 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Tripping Mechanism | Electromechanic, Anaerobic Adhesive | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 15A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V | ||
Rated DC Voltage 110V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Height 88mm | ||
Width 52.5mm | ||
Standards/Approvals UL 1077, IEC/EN 60947-2 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Tripping Mechanism Electromechanic, Anaerobic Adhesive | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 15A Current, 400V Rated AC Voltage - 2CDS253001R0457
Features & Benefits
• Type K tripping characteristic for motor and inductive loads
• Electromechanical trip with toggle switch for clear manual control
• Rated for 400V AC and 110V DC operation for versatile systems
• Screw terminals ensure secure conductor connection and high torque
• 20000 electrical endurance cycles provide sustained switching life
Applications
• Ideal for distribution boards in industrial automation systems
• Used for three-phase supply protection in machine panels
• Can be used for retrofit DIN-rail installations in commercial buildings
What Terminal types are provided for conductor connection?
How is mounting performed in control enclosures?
What environmental limits apply to operation and storage?
Which indications and mechanical life data are available?
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 60A 400V AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 30A 400V AC 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 15A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 15A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 8A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 32A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 63A 440V ac AC 6 kA Breaking