ABB System Pro M Compact S200 Miniature Circuit Breaker, 3+N-Pole, 20A, Type D, 400V ac AC, 100 V dc DC, 6 kA Breaking
- RS Stock No.:
- 237-3270
- Mfr. Part No.:
- 2CDS253103R0201
- Manufacturer:
- ABB
Subtotal (1 unit)*
€271.91
(exc. VAT)
€334.45
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.91 |
*price indicative
- RS Stock No.:
- 237-3270
- Mfr. Part No.:
- 2CDS253103R0201
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 100V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | System Pro M Compact | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 70mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Depth | 69mm | |
| Height | 88mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Reset Actuator Type | Toggle | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 100V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range System Pro M Compact | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 70mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Depth 69mm | ||
Height 88mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
Reset Actuator Type Toggle | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 20A Current, 400V ac Rated Voltage - 2CDS253103R0201
This miniature circuit breaker provides overcurrent protection for three-phase systems with a NEUTRAL conductor in installations. It combines thermal and electromechanical tripping to respond to prolonged overloads and sudden surges while being suitable for rail-mounted distribution panels. The device is intended for installations requiring co-ordinated protection up to medium fault levels and for switching operations using a manual toggle.
Features and Benefits:
• 6kA breaking capacity limits fault energy exposure
• Type D tripping handles high inrush currents
• 20A rating supports moderate circuit loads
• Screw terminals ensure secure conductor connections
• DIN-rail mounting enables fast panel installation
• Type D tripping handles high inrush currents
• 20A rating supports moderate circuit loads
• Screw terminals ensure secure conductor connections
• DIN-rail mounting enables fast panel installation
Applications
• Suitable for motor start-up circuits with high inrush
• Ideal for small distribution boards in workshops
• Used with three-phase lighting and heating circuits
• Can be used for protection in modular control panels
• Suitable for AC and DC hybrid circuit arrangements
• Ideal for small distribution boards in workshops
• Used with three-phase lighting and heating circuits
• Can be used for protection in modular control panels
• Suitable for AC and DC hybrid circuit arrangements
What forms of tripping does it employ?
It combines thermal elements for overloads and an electromechanical magnetic release for short-circuit clearing.
How is it installed into distribution equipment?
It clips onto a standard DIN rail and connects via screw-type line and load terminals.
What environmental enclosure protection does it provide?
The device body has IP40 protection at the front and IP20 for access to live parts.
What voltage systems can it be used on?
It is rated for use up to 400V AC and up to 100V DC.
How many poles are present and what configuration is provided?
It is supplied as a three-pole unit with an integrated NEUTRAL conductor (3+N).
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 3A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 25A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 4A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking