Schneider Electric Acti 9 Acti9 iDT40K XA MCB, 1+N, 40A Curve C, 230V AC
- RS Stock No.:
- 238-3447
- Mfr. Part No.:
- A9PK1640
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€38.05
(exc. VAT)
€46.80
(inc. VAT)
- RS Stock No.:
- 238-3447
- Mfr. Part No.:
- A9PK1640
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1+N | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V | |
| Range | Acti 9 | |
| Series | Acti9 iDT40K XA | |
| Mounting Style | DIN Rail Mount | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1+N | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V | ||
Range Acti 9 | ||
Series Acti9 iDT40K XA | ||
Mounting Style DIN Rail Mount | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- HU
The Schneider Electric Acti9 series miniature circuit breaker has thermal-magnetic trip unit technology with breaking capacity of 4.5 kA. It is toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are compliant with standards such as IEC/EN 60898 -1 & 60947-2.
Impulse withstand voltage is 4 kV
Clip-on mounting mode
Electrical durability of 20000 cycles
Ambient air temperature for operation is around -25 to 70 °C
Padlockable, providing extra protection
Schneider Green premium classed product
Clip-on mounting mode
Electrical durability of 20000 cycles
Ambient air temperature for operation is around -25 to 70 °C
Padlockable, providing extra protection
Schneider Green premium classed product
Related links
- Schneider Electric Acti 9 iC60N MCB 40A Curve C 24V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 40A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti 9 iC60H Thermal Circuit Breaker 40A Curve C 24V DC, 10 kA Breaking
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 6A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 3+N-Pole Type C 230V ac AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 10A 230V ac AC, 4.5 kA Breaking
- Schneider Electric Acti9 Acti9 iDT40K XA Miniature Circuit Breaker 32A 230V ac AC, 4.5 kA Breaking

