Schneider Electric Acti 9 iC60H Thermal Circuit Breaker, 2P, 40A Curve C, 220 → 240V AC, 24V DC, 10 kA Breaking
- RS Stock No.:
- 790-7368
- Mfr. Part No.:
- A9C65240
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-7368
- Mfr. Part No.:
- A9C65240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 220 → 240 VV, 380 → 415V | |
| Rated DC Voltage | 24V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Acti 9 | |
| Series | iC60H | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Width | 81mm | |
| Mounting Style | DIN Rail Mount | |
| Tripping Mechanism | Thermal-Magnetic | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 220 → 240 VV, 380 → 415V | ||
Rated DC Voltage 24V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Acti 9 | ||
Series iC60H | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Width 81mm | ||
Mounting Style DIN Rail Mount | ||
Tripping Mechanism Thermal-Magnetic | ||
Terminal Contact Type Screw | ||
Related links
- Schneider Electric Acti 9 iC60N MCB 40A Curve C 24V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 25A Curve C 24V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60H MCB 1A Curve D 220 → 250V DC, 10 kA Breaking Capacity
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker4P 440V AC 10 kA Breaking
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti 9 Acti9 iDT40K XA MCB 40A Curve C, 230V AC
- Schneider Electric Multi 9 C60H-DC MCB 40A Curve C, 10 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 20A Curve C 100 → 133V DC, 6 kA Breaking Capacity
