ABB SMISSLINE TP S401M-K1.6NP Miniature Circuit Breaker, 2-Pole, 1.6A, Type K, 240V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 246-2533
- Mfr. Part No.:
- 2CCS571103R8257
- Manufacturer:
- ABB
Subtotal (1 unit)*
€114.18
(exc. VAT)
€140.44
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.18 |
*price indicative
- RS Stock No.:
- 246-2533
- Mfr. Part No.:
- 2CCS571103R8257
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1.6A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 25kA | |
| Range | SMISSLINE TP | |
| Series | S401M-K1.6NP | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 Standards | |
| Height | 91mm | |
| Depth | 82mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1.6A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 25kA | ||
Range SMISSLINE TP | ||
Series S401M-K1.6NP | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 Standards | ||
Height 91mm | ||
Depth 82mm | ||
Width 36mm | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 10 kA and rated current is 1.6 A. The tripping characteristic of the circuit breaker is type-K.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S401M-K1.6NP Miniature Circuit Breaker 16A 240V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S401M-C1.6 Miniature Circuit Breaker 1.6A 240V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S401M-K1.6 Miniature Circuit Breaker 1.6A 240V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-K2 Miniature Circuit Breaker 2A 240V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S401M-K8 Miniature Circuit Breaker 8A 240V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S401M-K1NP Miniature Circuit Breaker 1A 240V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S401M-K10NP Miniature Circuit Breaker 10A 240V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K1.6NP Miniature Circuit Breaker 1.6A 415V ac AC, 50 kA Breaking Capacity