ABB SMISSLINE TP S400M Miniature Circuit Breaker, 2-Pole, 10A, Type K, 240V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 246-2541
- Mfr. Part No.:
- 2CCS571103R8427
- Manufacturer:
- ABB
Subtotal (1 unit)*
€118.20
(exc. VAT)
€145.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.20 |
*price indicative
- RS Stock No.:
- 246-2541
- Mfr. Part No.:
- 2CCS571103R8427
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 240V ac | |
| Breaking Capacity | 25kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 82mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 240V ac | ||
Breaking Capacity 25kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 91mm | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 82mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S400M Series Miniature Circuit Breaker, 10A Current, 2 Poles - 2CCS571103R8427
This miniature circuit breaker provides overcurrent protection for low-voltage AC systems and is designed for installation where Compact two-pole protection is required. It operates on 240V AC supplies and uses a thermal Plus electromechanical trip arrangement to interrupt faults rapidly while allowing normal currents to flow. The unit meets recognised industry switching device standards and is intended for distribution boards and control panels where space efficiency and defined tripping behaviour are needed.
Features and Benefits:
• 25kA breaking capacity offers effective fault interruption
• Type K tripping characteristic protects motor and inductive loads
• Electromechanical thermal tripping ensures coordinated overload response
• Screw terminals enable secure conductor connections
• Reset I/O actuator allows clear on/off status control
• Type K tripping characteristic protects motor and inductive loads
• Electromechanical thermal tripping ensures coordinated overload response
• Screw terminals enable secure conductor connections
• Reset I/O actuator allows clear on/off status control
Applications
• Suitable for protecting small motor circuits and inductive loads
• Used with single-phase distribution to isolate two conductors
• Ideal for Compact consumer units in residential installations
• Can be used for control panel branch-circuit protection
• Used for retrofit upgrades where space is constrained
• Used with single-phase distribution to isolate two conductors
• Ideal for Compact consumer units in residential installations
• Can be used for control panel branch-circuit protection
• Used for retrofit upgrades where space is constrained
What voltage range is this intended to operate on?
It is rated for 240V AC operation suitable for typical single-phase supplies.
How many poles does the device isolate simultaneously?
The device isolates two poles, providing simultaneous interruption of both conductors.
What ingress protection does the enclosure provide?
The enclosure meets IP20, providing protection against solid objects larger than 12 mm but not against liquids.
Which trip behaviour should I expect under overload?
Thermal elements respond to prolonged overloads while the electromechanical mechanism trips on higher instantaneous faults.
Which standard governs its switching and safety characteristics?
It is manufactured to meet IEC/EN 60947-2 requirements.
Related links
- ABB SMISSLINE TP S403M-K10NP Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S401M-K2 Miniature Circuit Breaker 2A 240V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S401M-K8 Miniature Circuit Breaker 8A 240V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S401M-K1.6NP Miniature Circuit Breaker 1.6A 240V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S401M-K1NP Miniature Circuit Breaker 1A 240V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S401M-K1.6NP Miniature Circuit Breaker 16A 240V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 10A 12V ac AC 25 kA Breaking Capacity
- ABB SMISSLINE TP S401M-C1.6 Miniature Circuit Breaker 1.6A 240V ac AC, 25 kA Breaking Capacity