ABB SMISSLINE TP S402M-D10 Miniature Circuit Breaker, 2-Pole, 10A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 246-2564
- Mfr. Part No.:
- 2CCS572001R0101
- Manufacturer:
- ABB
Subtotal (1 unit)*
€100.98
(exc. VAT)
€124.21
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.98 |
*price indicative
- RS Stock No.:
- 246-2564
- Mfr. Part No.:
- 2CCS572001R0101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S402M-D10 | |
| Terminal Type | 0.75 to 25 mm² Rigid | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Height | 91mm | |
| Depth | 75mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S402M-D10 | ||
Terminal Type 0.75 to 25 mm² Rigid | ||
IP Rating IP20 | ||
Width 36mm | ||
Height 91mm | ||
Depth 75mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 10 kA and rated current is 10 A. The tripping characteristic of the circuit breaker is type-D.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S402M-K10 Miniature Circuit Breaker 10A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-C10 Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S402M Miniature Circuit Breaker 13A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-D10NP Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-D63 Miniature Circuit Breaker 63A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S402M-D8 Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-D40 Miniature Circuit Breaker 40A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-D50 Miniature Circuit Breaker 50A 400V ac AC, 50 kA Breaking Capacity