ABB SMISSLINE TP S400M Miniature Circuit Breaker, 2-Pole, 16A, Type C, 415V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 246-2570
- Mfr. Part No.:
- 2CCS572001R0164
- Manufacturer:
- ABB
Subtotal (1 unit)*
€77.18
(exc. VAT)
€94.93
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.18 |
*price indicative
- RS Stock No.:
- 246-2570
- Mfr. Part No.:
- 2CCS572001R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 82mm | |
| Height | 91mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898-1 | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Reset Actuator Type | I/O Actuator | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 82mm | ||
Height 91mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898-1 | ||
Tripping Mechanism Electromechanic, Thermal | ||
Reset Actuator Type I/O Actuator | ||
- COO (Country of Origin):
- CH
ABB S400M Series Miniature Circuit Breaker, 16A Current, 415V ac Rated Voltage - 2CCS572001R0164
This miniature circuit breaker provides overcurrent protection and selective tripping for low-voltage electrical installations. It is designed for two-pole applications where coordinated thermal and electromagnetic interruption is required. The device operates within standard industrial AC systems and is suitable for distribution boards where controlled disconnection and manual reset via a clear I/O actuator are needed.
Features and Benefits:
• Tripping curve Type C limits nuisance trips from moderate inrush currents
• 10kA breaking capacity reduces risk during short-circuit events
• Electromechanical thermal magnetic trip delivers fast and delayed protection
• Screw Terminal ensures secure conductor connection under vibration
• IP20 enclosure rating allows protected indoor panel mounting
• 10kA breaking capacity reduces risk during short-circuit events
• Electromechanical thermal magnetic trip delivers fast and delayed protection
• Screw Terminal ensures secure conductor connection under vibration
• IP20 enclosure rating allows protected indoor panel mounting
Applications
• Suitable for small commercial distribution boards
• Ideal for protecting motor feeders with moderate inrush
• Used for branch circuit protection in residential conversions
• Can be used for lighting circuits in office environments
• Ideal for protecting motor feeders with moderate inrush
• Used for branch circuit protection in residential conversions
• Can be used for lighting circuits in office environments
What pole configuration does it employ?
It uses a two-pole arrangement enabling simultaneous disconnection of both live conductors.
How is the device manually reset after operation?
The unit is reset using an I/O style actuator that clearly indicates switch position.
What type of terminals are provided for conductor attachment?
Termination is via screw-type terminals designed for conventional stranded or solid conductors.
Which standards define its electrical performance?
Performance aligns with IEC/EN 60947-2 and IEC/EN 60898-1.
What is the product's physical footprint for panel planning?
The device measures 36 mm in width, 91 mm in height and 82 mm in depth.
Related links
- ABB SMISSLINE TP S402M-C1.6 Miniature Circuit Breaker 1.6A 415V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-C1.6 Miniature Circuit Breaker 1.6A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-K1.6 Miniature Circuit Breaker 16A 415V ac AC, 30 kA Breaking Capacity
- ABB SMISSLINE TP S402M Miniature Circuit Breaker 4A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-C0.5 Miniature Circuit Breaker 500mA 415V ac AC, 25 kA Breaking Capacity
- ABB SMISSLINE TP S402M-C32 Miniature Circuit Breaker 32A 415V ac AC, 15 kA Breaking Capacity
- ABB SMISSLINE TP S402M-C40 Miniature Circuit Breaker 40A 415V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-C10 Miniature Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity