ABB SMISSLINE TP S402M-C0.5 Miniature Circuit Breaker, 2-Pole, 500mA, Type C, 415V ac AC, 25 kA Breaking Capacity

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
246-2604
Mfr. Part No.:
2CCS572001R0984
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

500mA

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

SMISSLINE TP

Series

S402M-C0.5

Terminal Type

Rigid

IP Rating

IP20

Height

91mm

Standards/Approvals

IEC/EN 60898-1 IEC/EN 60947-2

Depth

75mm

COO (Country of Origin):
CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 20 kA, rated short-circuit capacity Icn 10 kA and rated current is 0.5 A. The tripping characteristic of the circuit breaker is typ

Degree of protection IP20

Ambient air temperature for operation is -25 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy