ABB SMISSLINE TP S402M-UCC4 Miniature Circuit Breaker, 2-Pole, 4A, Type C, 440V ac AC, 440 V dc DC, 25 kA Breaking
- RS Stock No.:
- 246-2607
- Mfr. Part No.:
- 2CCS572001R1044
- Manufacturer:
- ABB
Subtotal (1 unit)*
€184.63
(exc. VAT)
€227.09
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.63 |
*price indicative
- RS Stock No.:
- 246-2607
- Mfr. Part No.:
- 2CCS572001R1044
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 440V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SMISSLINE TP | |
| Series | S402M-UCC4 | |
| Terminal Type | 0.75 to 25 mm² Rigid | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Depth | 75mm | |
| Height | 91mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 440V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SMISSLINE TP | ||
Series S402M-UCC4 | ||
Terminal Type 0.75 to 25 mm² Rigid | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Depth 75mm | ||
Height 91mm | ||
Width 36mm | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 20 kA and rated current is 4 A. The tripping characteristic of the circuit breaker is type-UCC.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S402M-UCC2 Miniature Circuit Breaker 2A 440V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCC20 Miniature Circuit Breaker 20A 440V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCC10 Miniature Circuit Breaker 10A 440V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UC Z4 Miniature Circuit Breaker 4A 440V ac AC 10 kA Breaking
- ABB SMISSLINE TP S402M Miniature Circuit Breaker 500mA 440V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCC1.6 Miniature Circuit Breaker 1.6A 440V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCC3 Miniature Circuit Breaker 3A 440V ac AC 25 kA Breaking
- ABB SMISSLINE TP S402M-UCC13 Miniature Circuit Breaker 13A 440V ac AC 25 kA Breaking