ABB SMISSLINE TP S400M Miniature Circuit Breaker, 3-Pole, 63A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 246-2657
- Mfr. Part No.:
- 2CCS573001R0631
- Manufacturer:
- ABB
Subtotal (1 unit)*
€263.20
(exc. VAT)
€323.74
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.20 |
*price indicative
- RS Stock No.:
- 246-2657
- Mfr. Part No.:
- 2CCS573001R0631
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | S400M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 75mm | |
| Height | 91mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Reset Actuator Type | I/O Actuator | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series S400M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 75mm | ||
Height 91mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
Reset Actuator Type I/O Actuator | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- CH
ABB S400M Series Miniature Circuit Breaker, 63A Current, Type D Tripping Characteristic - 2CCS573001R0631
This miniature circuit breaker offers overcurrent protection for three-phase installations in industrial settings. It operates on 400V ac supplies and interrupts fault currents up to 10kA. The device combines thermal and electromechanical tripping to respond to both overloads and short circuits, and it is designed for indoor electrical panels with IP20 protection.
Features and Benefits:
• 10kA breaking capacity circuit breaker provides robust fault interruption
• Type D tripping characteristic MCB protects against high inrush currents
• electromechanical thermal trip MCB detects both short circuits and overloads
• reset I/O actuator MCB enables straightforward manual switching
• IP20 screw Terminal miniature breaker permits secure conductor connections
• Type D tripping characteristic MCB protects against high inrush currents
• electromechanical thermal trip MCB detects both short circuits and overloads
• reset I/O actuator MCB enables straightforward manual switching
• IP20 screw Terminal miniature breaker permits secure conductor connections
Applications
• Suitable for protection of industrial motor circuits with high inrush
• Ideal for three-phase distribution boards in commercial premises
• Used for safeguarding transformer secondary circuits in panels
• Can be used for branch circuit protection in factory installations
• Suitable for retrofit into existing switchgear with screw terminals
• Ideal for three-phase distribution boards in commercial premises
• Used for safeguarding transformer secondary circuits in panels
• Can be used for branch circuit protection in factory installations
• Suitable for retrofit into existing switchgear with screw terminals
How many poles does it contain?
It is a three-pole device designed for three-phase circuit protection.
What is the rated operational voltage?
It is rated for 400V ac systems.
What Terminal arrangement is used for connections?
Screw terminals are provided for conductor termination.
What standard does it conform to?
It meets IEC/EN 60898-1 requirements.
What physical protection rating does the enclosure provide?
The unit has an IP20 ingress protection rating.
Related links
- ABB SMISSLINE TP S402M-D63 Miniature Circuit Breaker 63A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-B63 Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-B63NP Miniature Circuit Breaker 63A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S403M-K63NP Miniature Circuit Breaker 63A 415V ac AC, 15 kA Breaking Capacity
- ABB SMISSLINE TP SMISSLINE TP System Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-D8 Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-D10NP Miniature Circuit Breaker 10A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S403M-D50NP Miniature Circuit Breaker 50A 400V ac AC, 10 kA Breaking Capacity