ABB SMISSLINE TP SMISSLINE TP System Miniature Circuit Breaker, 1-Pole, 63A, Type D, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 246-2498
- Mfr. Part No.:
- 2CCS571001R0631 S401M-D63
- Manufacturer:
- ABB
Subtotal (1 unit)*
€55.70
(exc. VAT)
€68.51
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.70 |
*price indicative
- RS Stock No.:
- 246-2498
- Mfr. Part No.:
- 2CCS571001R0631 S401M-D63
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | SMISSLINE TP | |
| Series | SMISSLINE TP System | |
| Terminal Type | Screw | |
| Width | 18mm | |
| Depth | 75mm | |
| Height | 91mm | |
| Standards/Approvals | IEC/EN 60898-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range SMISSLINE TP | ||
Series SMISSLINE TP System | ||
Terminal Type Screw | ||
Width 18mm | ||
Depth 75mm | ||
Height 91mm | ||
Standards/Approvals IEC/EN 60898-1 | ||
- COO (Country of Origin):
- CH
The ABB has pluggable miniature circuit-breaker for the SMISSLINE TP System. The rated ultimate short-circuit capacity Icu 10 kA (230 VAC) and rated current is 63 A. The tripping characteristic of the circuit breaker is type-D.
Degree of protection IP20
Ambient air temperature for operation is -25 to 55 °C
Related links
- ABB SMISSLINE TP S403M-D63 Miniature Circuit Breaker 63A 400V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S402M-D63 Miniature Circuit Breaker 63A 400V ac AC, 50 kA Breaking Capacity
- ABB SMISSLINE TP S401M-D8 Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-D25 Miniature Circuit Breaker 25A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-D40 Miniature Circuit Breaker 40A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-D13 Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S400M Miniature Circuit Breaker 16A 230V AC, 10 kA Breaking Capacity
- ABB SMISSLINE TP S401M-B63 Miniature Circuit Breaker 63A 230V ac AC, 10 kA Breaking Capacity