RS Better World
Schneider Electric Vigi C120 Vigi C120 Miniature Circuit Breaker, 4-Pole, 125A, Type AC, 400V ac AC
- RS Stock No.:
- 248-3685
- Mfr. Part No.:
- A9N18569
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€377.80
(exc. VAT)
€464.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €377.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-3685
- Mfr. Part No.:
- A9N18569
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 125A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 400V ac | |
| Mount Type | DIN Rail | |
| Range | Vigi C120 | |
| Series | Vigi C120 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 198mm | |
| Standards/Approvals | RoHS | |
| Depth | 73mm | |
| Height | 95mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 125A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 400V ac | ||
Mount Type DIN Rail | ||
Range Vigi C120 | ||
Series Vigi C120 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 198mm | ||
Standards/Approvals RoHS | ||
Depth 73mm | ||
Height 95mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vigi C120 series circuit breaker has 4 poles and it used 35 mm symmetrical DIN rail mounting support. It has current rating of 125 A.
Ambient air temperature for operation from -5 to 60 °C
Network frequency 50/60 Hz
Related links
- Schneider Electric Vigi C120 Vigi C120 Miniature Circuit Breaker 125A 230V ac AC
- Schneider Electric Vigi C120 Vigi C120 Miniature Circuit Breaker 125A 230V ac AC
- Schneider Electric Vigi C120 Acti9 C120 Miniature Circuit Breaker 125A, Type AC
- Schneider Electric Acti9 Vigi C120 Miniature Circuit Breaker 125A 415V ac AC
- Schneider Electric Vigi C120 Acti9 C120 Miniature Circuit Breaker 125A, 415V ac AC
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 500V ac AC, 300 mA Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 500V ac AC, 1000 mA Breaking
- Schneider Electric Vigi C120 Series Residual Current Device 4-Pole Type AC 415V ac
