Schneider Electric Vigi C120 Acti9 C120 Miniature Circuit Breaker, 1-Pole, 125A, 415V ac AC
- RS Stock No.:
- 358-301
- Mfr. Part No.:
- A9N18545
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 8 units)*
€5,323.20
(exc. VAT)
€6,547.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5,323.20 | €665.40 |
*price indicative
- RS Stock No.:
- 358-301
- Mfr. Part No.:
- A9N18545
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 125A | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Clip-on | |
| Range | Vigi C120 | |
| Series | Acti9 C120 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 73mm | |
| Width | 117mm | |
| Height | 95mm | |
| Standards/Approvals | EU RoHS, EN 61009 IEC/EN 61009-2-1, CHINA RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 125A | ||
Rated AC Voltage 415V ac | ||
Mount Type Clip-on | ||
Range Vigi C120 | ||
Series Acti9 C120 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 73mm | ||
Width 117mm | ||
Height 95mm | ||
Standards/Approvals EU RoHS, EN 61009 IEC/EN 61009-2-1, CHINA RoHS, REACH | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vigi C120 earth leakage add-on block with 2P configuration provides 1000 mA protection. Designed for class AC applications, ensuring safety against leakage currents. Compact and easy to install for reliable circuit protection.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Vigi C120 Acti9 C120 Miniature Circuit Breaker 125A, Type AC
- Schneider Electric C120 Acti9 C120 Miniature Circuit Breaker 125A 415V ac AC 30 kA
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 125 V dc DC, 15 kA Breaking
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A 500V ac AC, 1 A Breaking Capacity
- Schneider Electric Vigi C120 Vigi C120 Miniature Circuit Breaker 125A 230V ac AC
- Schneider Electric Vigi C120 Vigi C120 Miniature Circuit Breaker 125A 230V ac AC
- Schneider Electric Vigi C120 Vigi C120 Miniature Circuit Breaker 125A 400V ac AC
- Schneider Electric Acti9 Acti9 C120 Miniature Circuit Breaker 125A, Type A
