Schneider Electric Acti9 Vigi iC60 Miniature Circuit Breaker, 2-Pole, 63 A, Type B, 230 V ac AC

Subtotal (1 unit)*

€395.61

(exc. VAT)

€486.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€395.61

*price indicative

RS Stock No.:
248-3706
Mfr. Part No.:
A9V15263
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

63 A

Tripping Characteristics

Type B

Rated AC Voltage

230 V ac

Mount Type

DIN Rail

Range

Acti9

Series

Vigi iC60

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

RoHS

Width

72 mm

Height

91mm

Depth

73.5mm

COO (Country of Origin):
FR
The Schneider Electric Acti 9 series circuit breaker has 2 poles and it is controlled via toggle switch. It has current rating of 63 A.

Ambient air temperature for operation from -25 to 60 °C

Network frequency 50/60 Hz

Related links