Lovato P1 P1MB Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 248-5615
- Mfr. Part No.:
- P1MB1MC04
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€65.84
(exc. VAT)
€80.98
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.84 |
*price indicative
- RS Stock No.:
- 248-5615
- Mfr. Part No.:
- P1MB1MC04
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | P1 | |
| Series | P1MB | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 60mm | |
| Height | 86.5mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range P1 | ||
Series P1MB | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 60mm | ||
Height 86.5mm | ||
- COO (Country of Origin):
- IT
The Lovato product is a single pole miniature circuit breaker. These devices are used to protect against short circuits and overloads of wiring installations and loads in panel boards, office buildings, stores and similar applications.
Contact status with flag indicator
Purpose is circuit protection, circuit isolation and load operation controls
Auxiliary contacts and trip releases mounted on left side
Fixing on 35mm DIN rail
Related links
- Lovato P1 P1MB Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Lovato P1 P1MB Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Lovato P1 P1MB Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- Lovato P1 P1MB Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Lovato P1 P1MB Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
- Lovato P1 P1MB Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Lovato P1 P1MB Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Lovato Modulo P1MB Miniature Circuit Breaker 4A 230V ac AC 6 kA Breaking Capacity
