Lovato P1 P1MB Miniature Circuit Breaker, 1-Pole, 13A, Type C, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

€20.87

(exc. VAT)

€25.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.87

*price indicative

RS Stock No.:
248-5620
Mfr. Part No.:
P1MB1PC13
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

P1

Series

P1MB

IP Rating

IP20

Depth

60mm

Width

18mm

Standards/Approvals

UL 1077, CSA C22.2 n°235, IEC/EN 60898-1, IEC/EN 60947-2, IEC / UL1077

Height

86.5mm

COO (Country of Origin):
CN
The Lovato product is a single pole miniature circuit breaker. These devices are used to protect against short circuits and overloads of wiring installations and loads in panel boards, office buildings, stores and similar applications.

Contact status with flag indicator

Purpose is circuit protection, circuit isolation and load operation controls

Auxiliary contacts and trip releases mounted on left side

Fixing on 35mm DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy