Allen Bradley 188 Regional 188 Miniature Circuit Breaker, 3-Pole, 6A, Type C, 400V ac AC, 96 V dc DC, 15 kA Breaking
- RS Stock No.:
- 254-6247
- Mfr. Part No.:
- 188-J3C060
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€37.01
(exc. VAT)
€45.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.01 |
*price indicative
- RS Stock No.:
- 254-6247
- Mfr. Part No.:
- 188-J3C060
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | 188 Regional | |
| Series | 188 | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Depth | 75mm | |
| Height | 85mm | |
| Width | 53mm | |
| Standards/Approvals | CE, VDE, UL, RoHS, EN, CSA, CCC | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range 188 Regional | ||
Series 188 | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Depth 75mm | ||
Height 85mm | ||
Width 53mm | ||
Standards/Approvals CE, VDE, UL, RoHS, EN, CSA, CCC | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rockwell Automation it has interrupt rating that is standard configuration, 10 kA, ambient conditions with operating temperature range of -25…55 °C (-13...131 °F) and reversible line and load connections.
Number of poles is 3-Pole
Trip curve is Trip curve C
Rated current is 6 A
Neutral is +Neutral
Related links
- Allen Bradley 188 Regional 188 Miniature Circuit Breaker 10A 400V ac AC 15 kA Breaking
- Allen Bradley 188 Regional 188 Miniature Circuit Breaker 4A 400V ac AC 15 kA Breaking
- Allen Bradley 188 Regional 188 Miniature Circuit Breaker 2A 400V ac AC 15 kA Breaking
- Allen Bradley 188 Regional 188 Miniature Circuit Breaker 4A 400V ac AC 15 kA Breaking
- Allen Bradley 188 Regional 188 Miniature Circuit Breaker 32A 400V ac AC 15 kA Breaking
- Allen Bradley 188 Regional 188 Miniature Circuit Breaker 4A 400V ac AC 15 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 6A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 6A 480V ac AC 10 kA Breaking
