Allen Bradley 188 Regional 188 Miniature Circuit Breaker, 2-Pole, 10A, Type C, 400V ac AC, 96 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

€17.63

(exc. VAT)

€21.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.63

*price indicative

RS Stock No.:
254-6253
Mfr. Part No.:
188-K2C100
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

96V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

188 Regional

Series

188

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

75mm

Height

85mm

Width

35mm

Standards/Approvals

CCC, CE, CSA, EN, RoHS, UL, VDE

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Break Time

Instantaneous

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rockwell Automation this product has interrupt rating that is standard configuration, 6 kA, ambient conditions with operating temperature range of -25…55 °C (-13...131 °F) and reversible line and load connections.

Neutral is No neutral

Rated current is 10 A

Trip curve is Trip curve C

Number of poles is 2-Pole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy