Schneider Electric TeSys Deca MCB Mini Circuit Breaker, 3P, 14A, 240V AC
- RS Stock No.:
- 256-4173
- Mfr. Part No.:
- GV2P16TQ
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-4173
- Mfr. Part No.:
- GV2P16TQ
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3P | |
| Current Rating | 14A | |
| Rated AC Voltage | 240V | |
| Range | TeSys Deca | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3P | ||
Current Rating 14A | ||
Rated AC Voltage 240V | ||
Range TeSys Deca | ||
Mounting Style DIN Rail Mount | ||
- COO (Country of Origin):
- FR
The Schneider Electric Motor circuit breaker with thermal magnetic trip unit used for motor protection.
RoHS compliant
Ambient air temperature for storage -40 to 80 °C
Ambient air temperature for storage -40 to 80 °C
Related links
- Schneider Electric MCB Mini Circuit Breaker 40A, 240V AC
- Schneider Electric 8 A TeSys GB MCB Mini Circuit Breaker, 277 V ac
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 4.5 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 6 kA Breaking Capacity
