Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker, 25A Curve C, 400V AC, 4.5 kA Breaking Capacity

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
734-9602
Mfr. Part No.:
A9N21027
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

Acti 9

Series

DT40

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy