Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker, 2A Curve C, 400V AC, 4.5 kA Breaking Capacity

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
734-9589
Mfr. Part No.:
A9N21020
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Range

Acti 9

Series

DT40

COO (Country of Origin):
FR

A9N21020 Schneider Electric


This model has tripping curve type C that trips instantly at a rate of five to ten times its rated current. 1 pole +N. Breaking capacity of 4.5 kA. Current rating 2 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy