Allen Bradley Miniature Circuit Breaker, 1-Pole, 4A, Type C, 230V ac AC, 48 V dc DC
- RS Stock No.:
- 264-9403
- Mfr. Part No.:
- 1489-M1C040
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€56.00
(exc. VAT)
€68.88
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.00 |
*price indicative
- RS Stock No.:
- 264-9403
- Mfr. Part No.:
- 1489-M1C040
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Standards/Approvals CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Rockwell Automation thermal magnetic circuit breakers has 1 pole configuration with trip curve C.
UL/ CSA maximum voltage is 277V AC, 48V DC
IEC/ EN maximum voltage is 230V AC
4A rated current
Related links
- Allen Bradley 1492-SPM Miniature Circuit Breaker 4A 277V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-SPM Miniature Circuit Breaker 4A 277V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-SPM Miniature Circuit Breaker 4A 277V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
- Allen Bradley 1492-GS 1492-GS Miniature Circuit Breaker 4A 240V ac AC 15 kA Breaking
- Allen Bradley 1489-M 1489-M Miniature Circuit Breaker 2A 240V ac AC 15 kA Breaking
- Allen Bradley 1492-SPM Miniature Circuit Breaker 20A 277V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 230V ac AC 10 kA Breaking Capacity
