Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 2-Pole, 16A, Type C, 230V ac AC, 20 kA Breaking
- RS Stock No.:
- 273-2120
- Mfr. Part No.:
- A9C62216
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€432.15
(exc. VAT)
€531.54
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.15 |
*price indicative
- RS Stock No.:
- 273-2120
- Mfr. Part No.:
- A9C62216
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 20kA | |
| Range | Acti9 | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Width | 81mm | |
| Height | 84mm | |
| Depth | 77mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Handle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 20kA | ||
Range Acti9 | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Width 81mm | ||
Height 84mm | ||
Depth 77mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Handle | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 Reflex iC60N is a low voltage integrated control circuit breaker. It is a 2P circuit breaker with 2 protected poles, 16A rated current and C tripping curve. It protects circuits against short circuit and overload currents, disconnection in the industrial sector. It allows to execute remote control, to indicate the state of the control circuit and circuit breaker state information, to connect it to the Acti9 Smart link thanks to the prefabricated cables.
Control device remotely
Mercury free
Green premium compliant
Related links
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 24A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 16A 230V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 16A 230V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 500V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 40A 500V ac AC 20 kA
- Schneider Electric Acti9 Reflex iC60 Miniature Circuit Breaker 16A 230V ac AC 30 kA
