Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 3-Pole, 16A, Type C, 230V ac AC, 48 V dc DC, 30 kA
- RS Stock No.:
- 130-874
- Mfr. Part No.:
- A9C65316
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€507.73
(exc. VAT)
€624.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €507.73 |
*price indicative
- RS Stock No.:
- 130-874
- Mfr. Part No.:
- A9C65316
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 30kA | |
| Range | Acti9 | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Height | 84mm | |
| Depth | 77mm | |
| Standards/Approvals | RoHS | |
| Width | 99mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 30kA | ||
Range Acti9 | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Height 84mm | ||
Depth 77mm | ||
Standards/Approvals RoHS | ||
Width 99mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- ES
The Schneider Electric Reflex iC60H Ti24 16 A 3P curve C integrated control MCB is a reliable and efficient device designed for control applications. With a breaking capacity of 30 KA and various control signal types, this product ensures safety and convenience in usage. The product is specifically crafted to provide high performance and durability in a compact design.
Integrated control circuit breaker with 3 poles for enhanced protection
Thermal-magnetic trip unit technology for efficient operation
Control type includes ON/OFF button and remote control options for flexibility
Multiple control circuit voltage options for versatile use
DIN rail mounting support with provisions for padlocking for secure installation
Compliant with environmental regulations for sustainability
Related links
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 230V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 30 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 10 kA
- Schneider Electric Acti9 Reflex iC60H Circuit Breaker 16A 230V ac AC 30 kA Breaking
