Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker, 4-Pole, 10A, Type B, 500V ac AC, 15 kA Breaking
- RS Stock No.:
- 276-1536
- Mfr. Part No.:
- A9C64410
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€946.06
(exc. VAT)
€1,163.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €946.06 |
*price indicative
- RS Stock No.:
- 276-1536
- Mfr. Part No.:
- A9C64410
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 500V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Range | Acti9 | |
| Series | Acti9 Reflex | |
| IP Rating | IP20 | |
| Depth | 77mm | |
| Width | 117mm | |
| Height | 84mm | |
| Standards/Approvals | RoHS | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 500V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Range Acti9 | ||
Series Acti9 Reflex | ||
IP Rating IP20 | ||
Depth 77mm | ||
Width 117mm | ||
Height 84mm | ||
Standards/Approvals RoHS | ||
Tripping Mechanism Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric integrated control MCB is thermal magnetic trip circuit breaker.
Green premium sustainable product
It is mercury free
Related links
- Schneider Electric A9F Acti9 Reflex Miniature Circuit Breaker 10A 500V ac AC 20 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 63A 500V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 10 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 16A 500V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 25A 500V ac AC 15 kA
- Schneider Electric Acti9 Acti9 Reflex Miniature Circuit Breaker 10A 230V ac AC 10 kA
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 25A 500V ac AC 15 kA Breaking
