WAGO Circuit Breaker, 2-Pole, 16 A, 250 V ac AC
- RS Stock No.:
- 279-4272
- Mfr. Part No.:
- 789-802
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€48.41
(exc. VAT)
€59.54
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.41 |
*price indicative
- RS Stock No.:
- 279-4272
- Mfr. Part No.:
- 789-802
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 16 A | |
| Rated AC Voltage | 250 V ac | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 16 A | ||
Rated AC Voltage 250 V ac | ||
- COO (Country of Origin):
- DE
The WAGO switching module comes with 2-pole circuit breaker. It has mechanical life of 50 x 10³ switching operations.
Connection technology CAGE CLAMP
Mounting type DIN 35 rail
Related links
- WAGO Circuit Breaker 250V AC, 250 V Breaking Capacity
- WAGO Circuit Breaker 250V AC, 250 V Breaking Capacity
- Legrand Circuit Breaker 16A Curve D 10 kA Breaking Capacity
- Schneider Electric Breaking Capacity 100 KA, Fixed Mount
- Legrand DX3 Circuit Breaker 16A 400V AC, 25 kA Breaking Capacity
- Hager Hager NRN Circuit Breaker 16A Curve C 25 kA Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 16A Curve D 60V DC, 30 kA Breaking Capacity
- Siemens SENTRON 5SV6016 Fire Safety Circuit Breaker 16A Curve C 6 kA Breaking Capacity
