WAGO Circuit Breaker, 10 A, 250 V ac AC
- RS Stock No.:
- 279-4270
- Mfr. Part No.:
- 789-800
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€44.77
(exc. VAT)
€55.07
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.77 |
*price indicative
- RS Stock No.:
- 279-4270
- Mfr. Part No.:
- 789-800
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Circuit Breaker | |
| Current Rating | 10 A | |
| Rated AC Voltage | 250 V ac | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Circuit Breaker | ||
Current Rating 10 A | ||
Rated AC Voltage 250 V ac | ||
- COO (Country of Origin):
- DE
The WAGO switching module with changeover rocker switch has CAGE CLAMP connection technology.
DIN rail mount enclosure housing
DIN 35 rail mount
Related links
- WAGO Circuit Breaker 250V AC, 250 V Breaking Capacity
- WAGO Circuit Breaker 16A 250 V Breaking Capacity
- Siemens SENTRON 5SY Circuit Breaker 10A Curve D 60V DC, 30 kA Breaking Capacity
- WAGO Electronic Circuit Breaker 10A 24V 787 DIN Rail
- WAGO Electronic Circuit Breaker 10A 24V 787 DIN Rail
- Siemens SENTRON 5SY Circuit Breaker 10A 250V AC 20 kA Breaking Capacity
- WAGO Electronic Circuit Breaker 10A 48V 787 DIN Rail
- Schneider Electric Acti9 A9F MCB 1.6A 500V AC 415 V Breaking Capacity
