ABB S200 S201 Circuit Breaker, 1-Pole, 10A, Type B, 230V ac AC, 110 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 287-6355
- Distrelec Article No.:
- 304-34-293
- Mfr. Part No.:
- 2CDS251103R0105
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€51.12
(exc. VAT)
€62.88
(inc. VAT)
- RS Stock No.:
- 287-6355
- Distrelec Article No.:
- 304-34-293
- Mfr. Part No.:
- 2CDS251103R0105
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Product Type | Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 110V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | S200 | |
| Series | S201 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Depth | 69mm | |
| Height | 88mm | |
| Width | 35.2mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Product Type Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 110V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range S200 | ||
Series S201 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Depth 69mm | ||
Height 88mm | ||
Width 35.2mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is a high-quality product that is designed to provide efficient electrical distribution for various applications. With its advanced features and reliable performance, this product is a must-have for any electrical setup.
Provides efficient electrical distribution
Advanced design for improved performance
Reliable and durable construction
Easy to install and maintain
Ensures safety and reliability in electrical systems
Related links
- ABB 110 V dc DC
- ABB 110 V dc DC, 10 kA Breaking Capacity
- ABB 110 V dc DC
- ABB 110 V dc DC, 10 kA Breaking Capacity
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 1-Pole 6 A Current Rating 110 V ac, 48
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 1-Pole 1 A Current Rating 110 V ac, 48
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 1-Pole 4 A Current Rating 110 V ac, 48
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 1-Pole 10 A Current Rating 110 V ac, 48

