ABB S200 S201 Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 110 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 287-6357
- Distrelec Article No.:
- 304-34-294
- Mfr. Part No.:
- 2CDS251103R0164
- Manufacturer:
- ABB
Subtotal (1 pack of 5 units)*
€181.92
(exc. VAT)
€223.76
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €181.92 | €36.384 |
*price indicative
- RS Stock No.:
- 287-6357
- Distrelec Article No.:
- 304-34-294
- Mfr. Part No.:
- 2CDS251103R0164
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 110V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | S200 | |
| Series | S201 | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Depth | 69mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | |
| Height | 88mm | |
| Width | 35mm | |
| Tripping Mechanism | Electromechanic, Thermal | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 110V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range S200 | ||
Series S201 | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Depth 69mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2, UL1077 | ||
Height 88mm | ||
Width 35mm | ||
Tripping Mechanism Electromechanic, Thermal | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is a versatile solution for various electrical applications. With advanced technology and reliable performance, this product is a must-have for any project.
High-quality components ensure durability and long-lasting performance
Compact design allows for easy installation in tight spaces
Reliable functionality for consistent operation
Advanced technology offers precision and efficiency
Suitable for a wide range of electrical applications
Related links
- ABB 110 V dc DC
- ABB 110 V dc DC, 10 kA Breaking Capacity
- ABB 110 V dc DC
- ABB 110 V dc DC, 10 kA Breaking Capacity
- Legrand 300 mA, 110 V dc
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 1-Pole 6 A Current Rating 110 V ac, 48
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 1-Pole 1 A Current Rating 110 V ac, 48
- Schneider Electric TeSys TeSyS GB2 Thermal Circuit Breaker - 1-Pole 4 A Current Rating 110 V ac, 48
