ABB System Pro M Compact S200M S201M Circuit Breaker, 1-Pole, 2 A, Type C, 230 V ac AC, 110 V dc DC, 10 kA Breaking

Subtotal (1 pack of 5 units)*

€221.31

(exc. VAT)

€272.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€221.31€44.262

*price indicative

RS Stock No.:
287-6356
Distrelec Article No.:
304-34-291
Mfr. Part No.:
2CDS251103R0024
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker

Number of Poles

1

Current Rating

2 A

Tripping Characteristics

Type C

Rated AC Voltage

230 V ac

Rated DC Voltage

110 V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Range

System Pro M Compact S200M

Series

S201M

Terminal Type

Screw

IP Rating

IP20, IP40

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2, UL1077

Depth

69mm

Height

88mm

Width

35 mm

Tripping Mechanism

Electromechanic, Thermal

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is a current limiting circuit breaker that provides both overload and short circuit protection. It is part of the System pro M compact S200 range and is suitable for residential, commercial, and industrial applications. With a rated current of 2A, this circuit breaker has a tripping characteristic of C and a rated operational voltage of 230V AC. It has a compact design and offers a space-saving bottom-fitting auxiliary contact option. The S201-C2NA complies with IEC/EN 60898-1, IEC/EN 60947-2, and UL1077 standards.

Current limiting circuit breaker with overload and short circuit protection

Compact design for space-saving installation

Delayed thermal tripping mechanism for overload protection

Electromechanic tripping mechanism for short circuit protection

Available in different characteristics (B, C, D, K, Z) and configurations (1P, 1P+N, 2P, 3P, 3P+N, 4P)

Breaking capacities of up to 6 kA at 230/400V AC

Complies with IEC/EN 60898-1, IEC/EN 60947-2, and UL1077 standards

Bottom-fitting auxiliary contact option for added convenience