ABB System Pro M Compact S200M S201M Circuit Breaker, 1-Pole, 2A, Type C, 230V ac AC, 60 V dc DC, 15 kA Breaking
- RS Stock No.:
- 287-6388
- Distrelec Article No.:
- 303-11-502
- Mfr. Part No.:
- 2CDS271103R0024
- Manufacturer:
- ABB
Subtotal (1 unit)*
€64.82
(exc. VAT)
€79.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.82 |
*price indicative
- RS Stock No.:
- 287-6388
- Distrelec Article No.:
- 303-11-502
- Mfr. Part No.:
- 2CDS271103R0024
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Range | System Pro M Compact S200M | |
| Series | S201M | |
| Terminal Type | Bidirectional Cylinder Lift Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 88mm | |
| Standards/Approvals | CSA 22.2 No. 235 IEC EN 60947-2 UL 1077 | |
| Depth | 69mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Range System Pro M Compact S200M | ||
Series S201M | ||
Terminal Type Bidirectional Cylinder Lift Terminal | ||
IP Rating IP20, IP40 | ||
Height 88mm | ||
Standards/Approvals CSA 22.2 No. 235 IEC EN 60947-2 UL 1077 | ||
Depth 69mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The ABB Miniature Circuit Breaker is designed for residential, commercial, and industrial applications. It features a current limiting design with both delayed thermal tripping mechanism for overload protection and electromechanic tripping mechanism for short circuit protection. With its wide range of characteristics, configurations, and breaking capacities, this circuit breaker offers flexibility in various electrical systems. It is compliant with international standards and ensures reliable performance. It is a compact and efficient solution for circuit protection.
Current limiting design for optimized protection
Delayed thermal tripping mechanism for overload protection
Electromechanic tripping mechanism for short circuit protection
Wide range of characteristics (B, C, D, K, Z) for diverse applications
Different configurations (1P, 1P+N, 2P, 3P, 3P+N, 4P) to suit various system setups
High breaking capacities (up to 10 kA at 230/400 V AC) for enhanced safety
Compliant with IEC/EN 60898-1 and IEC/EN 609 47-2 standards
Space-saving design with bottom-fitting auxiliary contact
Suitable for use in residential, commercial, and industrial applications
