ABB S200M S201M Circuit Breaker, 1-Pole, 6 A, Type C, 230 V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

€64.82

(exc. VAT)

€79.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.82

*price indicative

RS Stock No.:
287-6398
Distrelec Article No.:
303-11-503
Mfr. Part No.:
2CDS271103R0064
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker

Number of Poles

1

Current Rating

6 A

Tripping Characteristics

Type C

Rated AC Voltage

230 V ac

Rated DC Voltage

60 V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

S200M

Series

S201M

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Standards/Approvals

UL 1077 Standards, IEC/EN 60947-2, IEC/EN 60898-1, CSA 22.2 No. 235

Height

88mm

Width

35 mm

Tripping Mechanism

Thermal, Electromechanic

COO (Country of Origin):
DE
The ABB circuit breaker is a reliable and efficient solution for protecting electrical circuits. With its advanced technology and high-quality construction, it ensures safe and uninterrupted power supply in various applications. Perfect for both residential and commercial use, this circuit breaker is a must-have for any electrical system.

Compact design for easy installation and space-saving

High breaking capacity to protect against overloads and short circuits

Durable construction for long-lasting performance

Easy to operate with simple on/off switches

Reliable protection for all connected devices