ABB SU200 M SU200 M Circuit Breaker, 2-Pole, 10A, Type C, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

€90.42

(exc. VAT)

€111.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€90.42

*price indicative

RS Stock No.:
287-6392
Distrelec Article No.:
303-11-519
Mfr. Part No.:
2CDS272337R0104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

440V ac

Rated DC Voltage

96V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SU200 M

Series

SU200 M

Terminal Type

Screw

IP Rating

IP40

Width

35mm

Standards/Approvals

UL489

Depth

69mm

Height

111mm

COO (Country of Origin):
DE
The ABB Miniature Circuit Breaker is a reliable solution for protecting electrical circuits. With a tripping characteristic of C, it offers a rated operational voltage of 440 V AC and a rated current of 10 A. The UL489 rated breaker has a rated short-circuit capacity of 11.2 kA and a rated ultimate short-circuit breaking capacity of 15 kA. It is designed for precision and efficiency in circuit protection applications.

Tripping characteristic of C for optimal circuit protection

Rated operational voltage of 440 V AC ensures compatibility with various systems

UL489 rated with a rated short-circuit capacity of 11.2 kA

Rated ultimate short-circuit breaking capacity of 15 kA for enhanced safety

Energy limiting class 3 for efficient power management

Mechanical endurance of 20,000 cycles for long-lasting performance

Overvoltage Category III for added protection

Environmental resistance to temperatures ranging from -25 to +55 degrees Celsius

Related links