ABB SU200 M Circuit Breaker, 2-Pole, 4A, Type K, 440V ac AC, 96 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 287-6394
- Distrelec Article No.:
- 303-11-520
- Mfr. Part No.:
- 2CDS272337R0337
- Manufacturer:
- ABB
Subtotal (1 unit)*
€158.84
(exc. VAT)
€195.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.84 |
*price indicative
- RS Stock No.:
- 287-6394
- Distrelec Article No.:
- 303-11-520
- Mfr. Part No.:
- 2CDS272337R0337
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 15kA | |
| Series | SU200 M | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Height | 111mm | |
| Depth | 69mm | |
| Width | 2mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 15kA | ||
Series SU200 M | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Height 111mm | ||
Depth 69mm | ||
Width 2mm | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- BG
The ABB Miniature Circuit Breaker is a reliable and efficient solution for circuit protection. With a compact design and high-quality construction, this circuit breaker offers superior performance in safeguarding electrical circuits. Ideal for commercial and industrial applications, this product is designed to meet the highest safety standards.
Tripping Characteristic K for reliable circuit protection
Rated Ultimate Short-Circuit Breaking Capacity of 15 kA for enhanced safety
Energy Limiting Class 3 for efficient operation
Compact design with a Double Clamp Terminal Type for easy installation
RoHS compliant and environmentally friendly
Wide operating temperature range from -25°C to +55°C for versatility
Related links
- ABB SU200 M Circuit Breaker 25A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Circuit Breaker 15A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 4A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M Miniature Circuit Breaker 4A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 2A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 50A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 35A 440V ac AC 15 kA Breaking Capacity
- ABB SU200 M SU200 M Miniature Circuit Breaker 3A 440V ac AC 15 kA Breaking Capacity