ABB M Compact S200 S200 Miniature Circuit Breaker, 3-Pole, 20A, Type B, 400V ac AC, 12 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 288-0885
- Mfr. Part No.:
- 2CDS253001R0205
- Manufacturer:
- ABB
Subtotal (1 unit)*
€107.23
(exc. VAT)
€131.89
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.23 |
*price indicative
- RS Stock No.:
- 288-0885
- Mfr. Part No.:
- 2CDS253001R0205
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 12V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | M Compact S200 | |
| Series | S200 | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Depth | 69mm | |
| Standards/Approvals | IEC 60068-2-27 | |
| Width | 52.5mm | |
| Height | 88mm | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 12V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range M Compact S200 | ||
Series S200 | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Depth 69mm | ||
Standards/Approvals IEC 60068-2-27 | ||
Width 52.5mm | ||
Height 88mm | ||
Reset Actuator Type Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABB S200 Series MCB, 20A Current Rating, 10kA Breaking Capacity (at Maximum Voltage Rating) - 2CDS253001R0205
The ABB S200 MCB is essential for protecting electrical circuits in commercial and industrial environments. With a focus on efficiency and durability, it provides robust protection against overloads and short circuits, making it a suitable option for professionals in automation, electronics, and electrical sectors. Its comprehensive features ensure operational safety and extend the longevity of electrical systems.
Features & Benefits
• Effective short circuit protection for safe operations
• 3 pole design for efficient circuit management
• Current rating of 20A suitable for diverse Applications
• Type B characteristic for standard load protection
• Thermal and electromechanical mechanisms ensure dependable tripping
• Convenient installation with DIN rail mounting
Applications
• Circuit management in commercial facilities
• Protection for industrial machinery against electrical faults
• Automation systems that require robust circuit protection
• Enhances safety in electrical distribution boards
What types of loads is it suitable for?
The MCB is designed to accommodate typical inductive and resistive loads, making it adaptable for various applications.
How should it be installed in an electrical system?
Proper mounting on a DIN rail is required, and installation should be carried out by a qualified electrician to meet local regulations.
Can it be used in outdoor settings?
It is recommended for indoor use unless specifically rated for outdoor conditions, as environmental factors may influence performance.
Is maintenance necessary for this device?
Regular visual inspections are suggested to detect any signs of wear or damage, although it typically requires minimal upkeep.
What should be done if it trips repeatedly?
Frequent tripping should prompt consultation with a qualified professional to evaluate the electrical system for potential overloads or faults.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 20 kA Breaking
- ABB M Compact S200 S200 Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking