Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker, 2-Pole, 16A, Type AC, 440V ac AC, 20 kA Breaking
- RS Stock No.:
- 288-7078
- Mfr. Part No.:
- A9F90216
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€389.84
(exc. VAT)
€479.50
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €389.84 |
*price indicative
- RS Stock No.:
- 288-7078
- Mfr. Part No.:
- A9F90216
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type AC | |
| Rated AC Voltage | 440V ac | |
| Breaking Capacity | 20kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | Acti9 Moteur | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60947-2, IEC 60947-2 | |
| Width | 36mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type AC | ||
Rated AC Voltage 440V ac | ||
Breaking Capacity 20kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series Acti9 Moteur | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Standards/Approvals EN 60947-2, IEC 60947-2 | ||
Width 36mm | ||
Depth 78.5mm | ||
Height 85mm | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is designed for motor applications with 2 poles and a 16A rated current. It offers a breaking capacity of up to 40kA and is suitable for isolation as well as magnetic tripping. With standards compliance and various safety features, this MCB ensures reliable protection for your electrical systems.
Magnetic tripping technology for reliable performance
Standards compliance ensures safe operation
Suitable for isolation and utilisation category A applications
Compact design with easy installation on DIN rail
Related links
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 2.5A 440V ac AC, 40 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 16A 400V ac AC, 15 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 12.5A 440V AC, 15 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 4A 440V AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 2.5A 500V ac AC, 40 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 1.6A 500V ac AC, 15 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 4A 500V ac AC, 40 kA Breaking
- Schneider Electric Acti9 Acti9 Moteur Miniature Circuit Breaker 1.6A 500V ac AC, 40 kA Breaking
