Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 3-Pole, 25A, Type B, 440V ac AC, 180 V dc DC, 20 kA Breaking
- RS Stock No.:
- 288-7090
- Mfr. Part No.:
- A9F93325
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€465.53
(exc. VAT)
€572.60
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €465.53 |
*price indicative
- RS Stock No.:
- 288-7090
- Mfr. Part No.:
- A9F93325
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 180V dc | |
| Breaking Capacity | 20kA | |
| Mount Type | Fixed | |
| Range | Acti9 | |
| Series | iC60L | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | EN 60898-1 IEC 60898-1 EN 60947-2 IEC 60947-2 | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 180V dc | ||
Breaking Capacity 20kA | ||
Mount Type Fixed | ||
Range Acti9 | ||
Series iC60L | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals EN 60898-1 IEC 60898-1 EN 60947-2 IEC 60947-2 | ||
Depth 78.5mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature Circuit Breaker is a high performance device designed for distribution applications. With a compact design and a 3P configuration, this circuit breaker is suitable for various electrical setups. It features a B curve, thermal magnetic trip unit technology, and high breaking capacities, ensuring reliable protection for your electrical circuits.
High breaking capacities for reliable performance
Suitable for both AC and DC networks
Utilisation category and suitability for isolation for added safety
Contact position indicator and trip indicator for easy monitoring
Fixed mounting mode with DIN rail support for easy installation
Mechanical and electrical durability for long lasting performance
Related links
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 10A 440V ac AC 25 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 50A 440V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 6A 440V ac AC 15 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 16A 440V ac AC 25 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 25A 400V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 50A 440V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 3A 440V ac AC 70 kA Breaking
