Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 3-Pole, 6A, Type B, 440V ac AC, 180 V dc DC, 15 kA Breaking
- RS Stock No.:
- 288-7085
- Mfr. Part No.:
- A9F93306
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€460.83
(exc. VAT)
€566.82
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €460.83 |
*price indicative
- RS Stock No.:
- 288-7085
- Mfr. Part No.:
- A9F93306
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 180V dc | |
| Mount Type | Fixed | |
| Breaking Capacity | 15kA | |
| Range | Acti9 | |
| Series | iC60L | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | EN 60898-1 IEC 60898-1 IEC 60947-2 EN 60947-2, RoHS | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 180V dc | ||
Mount Type Fixed | ||
Breaking Capacity 15kA | ||
Range Acti9 | ||
Series iC60L | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals EN 60898-1 IEC 60898-1 IEC 60947-2 EN 60947-2, RoHS | ||
Depth 78.5mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is designed to provide reliable protection for your electrical circuits. With its compact size and high breaking capacity, it ensures the safety of your distribution devices. Ideal for both AC and DC networks, this circuit breaker offers thermal magnetic trip unit technology for efficient performance.
3 poles with a rated current of 6 A
Thermal Magnetic trip unit technology for reliable protection
Utilisation category A conforming to EN 60947 2
IP20 degree of protection for safety in various environments
Earth leakage protection for enhanced safety
Green Premium product offering sustainable solution
Related links
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 10A 440V ac AC 25 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 25A 440V ac AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 50A 440V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 16A 440V ac AC 25 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 20A 440V ac AC 20 kA Breaking
- Schneider Electric Acti9 A9F0 Miniature Circuit Breaker 6A 440V ac AC 6 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 50A 440V ac AC 70 kA Breaking
