Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 2-Pole, 63A, Type C, 440V ac AC, 125 V dc DC, 10 kA Breaking
- RS Stock No.:
- 288-7098
- Mfr. Part No.:
- A9F94263
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€407.19
(exc. VAT)
€500.84
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €407.19 |
*price indicative
- RS Stock No.:
- 288-7098
- Mfr. Part No.:
- A9F94263
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 125V dc | |
| Mount Type | Fixed | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60L | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Standards/Approvals | IEC 60947:2 | |
| Width | 36mm | |
| Height | 85mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 125V dc | ||
Mount Type Fixed | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60L | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Standards/Approvals IEC 60947:2 | ||
Width 36mm | ||
Height 85mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature circuit breaker is a high-performance 2P circuit breaker designed for distribution applications. With a rated current of 63A and a breaking capacity of up to 70KA, this compact circuit breaker ensures reliable protection in various electrical systems.
Thermal Magnetic trip unit technology for efficient operation
High breaking capacity of up to 70KA for enhanced protection
Utilisation category A for reliable performance
Ideal for distribution applications
Toggle control type for easy operation
IP20 degree of protection for safe usage
Green Premium product with sustainable offer status
Related links
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 4A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 500mA 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 63A 500V ac AC 36 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 63A 440V ac AC 36 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 2A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 1A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 4A 440V ac AC 10 kA
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker 3A 440V ac AC 10 kA
