Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 4-Pole, 3A, Type C, 415V ac AC, 250 V dc DC, 100 kA Breaking
- RS Stock No.:
- 288-7101
- Mfr. Part No.:
- A9F94403
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€765.12
(exc. VAT)
€941.10
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.12 |
*price indicative
- RS Stock No.:
- 288-7101
- Mfr. Part No.:
- A9F94403
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | Fixed | |
| Breaking Capacity | 100kA | |
| Range | Acti9 | |
| Series | iC60L | |
| Terminal Type | Single Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60898-1 EN 60898-1 EN 60947-2 IEC 60947-2, RoHS | |
| Width | 72mm | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type Fixed | ||
Breaking Capacity 100kA | ||
Range Acti9 | ||
Series iC60L | ||
Terminal Type Single Terminal | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60898-1 EN 60898-1 EN 60947-2 IEC 60947-2, RoHS | ||
Width 72mm | ||
Height 85mm | ||
Depth 78.5mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- FR
The Schneider Electric Miniature Circuit Breaker is a reliable and efficient solution for distribution applications. With its C curve technology and high breaking capacity, this MCB ensures safety and protection for electrical circuits. The compact design and top-quality components make it a top choice for demanding environments.
Thermal Magnetic trip unit technology
Multiple poles for enhanced protection of electrical circuits
Suitable for isolation according to EN and IEC standards
Compact design with DIN rail mounting for easy installation
Tropicalisation and high mechanical durability
Related links
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 3A 400V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 3A 400V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 3A 400V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 3A 230V AC 20 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 3A 440V ac AC 70 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 1.6A 240V ac AC 100 kA Breaking
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 3A 500V ac AC, 15 kA Breaking Capacity
- Schneider Electric Acti9 iC60L Miniature Circuit Breaker 500mA 415V ac AC 15 kA Breaking
