Siemens Sentron 5SJ6 MCB Mini Circuit Breaker2P, 16A Curve B, 230V AC, 60V DC, 6 kA Breaking Capacity

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
521-4721
Mfr. Part No.:
5SJ6216-6KS
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230 VV, 400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Sentron

Series

5SJ6

Length

90mm

Width

36mm

Depth

76mm

COO (Country of Origin):
RO

Standards

EN 60898, VDE 0641 part of 11, IEC 60898

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy