Lovato ModuLo P1MB MCB Mini Circuit Breaker1P, 40A Curve B, 230V AC, 60V DC, 10 kA Breaking Capacity
- RS Stock No.:
- 825-5573
- Mfr. Part No.:
- P1MB1PB40
- Manufacturer:
- Lovato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-5573
- Mfr. Part No.:
- P1MB1PB40
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V | |
| Rated DC Voltage | 60V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | ModuLo | |
| Series | P1MB | |
| Length | 86.5mm | |
| Width | 18mm | |
| Depth | 79.52mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V | ||
Rated DC Voltage 60V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range ModuLo | ||
Series P1MB | ||
Length 86.5mm | ||
Width 18mm | ||
Depth 79.52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Lovato ModuLo P1MB MCB Mini Circuit Breaker4P 230V AC, 10 kA Breaking Capacity
- Lovato ModuLo P1MB MCB Mini Circuit Breaker3P 230V AC, 10 kA Breaking Capacity
- Lovato ModuLo P1MB MCB Mini Circuit Breaker4P 230V AC, 10 kA Breaking Capacity
- Lovato ModuLo P1MB MCB Mini Circuit Breaker4P 230V AC, 10 kA Breaking Capacity
- Siemens Sentron 5SJ6 MCB Mini Circuit Breaker2P 230V AC 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker1P 100 → 133V AC 15
- Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker 400V AC, 4.5 kA Breaking Capacity
- Lovato Electric Modulo P1MB Miniature Circuit Breaker 20A 230V ac AC 10 kA Breaking
