Siemens SENTRON 5SJ6 Miniature Circuit Breaker, 1-Pole, 10A, Type C, 400V ac AC, 60 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 521-4800
- Mfr. Part No.:
- 5SJ6110-7KS
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€18.59
(exc. VAT)
€22.87
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.59 |
*price indicative
- RS Stock No.:
- 521-4800
- Mfr. Part No.:
- 5SJ6110-7KS
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SENTRON | |
| Series | 5SJ6 | |
| Terminal Type | Screwless | |
| IP Rating | IP20 | |
| Width | 18mm | |
| Standards/Approvals | EN 60898, IEC 60947-2 | |
| Depth | 76mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SENTRON | ||
Series 5SJ6 | ||
Terminal Type Screwless | ||
IP Rating IP20 | ||
Width 18mm | ||
Standards/Approvals EN 60898, IEC 60947-2 | ||
Depth 76mm | ||
Height 90mm | ||
- COO (Country of Origin):
- RO
Series 5SJ6 MCBs - 6kA, B & C Characteristics
Line protective switches with quick plug in terminals
Mainly used to protect socket outlet and lighting circuits with rated currents from 10 to 63 A
DIN rail assembly
Touch protection to VBG4 / BGV A2
Rated voltage: 1P - 230/400Vac; 1P+N - 230Vac; 2P/3P+N/4P - 400Vac
Breaking capacity: 6kA
Double screwless outgoing terminal for rigid and flexible contuctors: - rigid: 1 to 4mm² - Flexible: 1 to 2.5mm²
If flexible conducts, no end sleeves necessary
Completely compatibility with all other 5SJ and 5SY miniature circuit breakers
Tool-free disconnection and manual removal
depth 70mm
Standards
EN 60898, VDE 0641 part of 11, IEC 60898
Related links
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 13A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
