Siemens SENTRON 5SJ6 Miniature Circuit Breaker, 1-Pole, 20A, Type C, 400V ac AC, 60 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 521-4838
- Mfr. Part No.:
- 5SJ6120-7KS
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 521-4838
- Mfr. Part No.:
- 5SJ6120-7KS
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SJ6 | |
| IP Rating | IP40, IP20 | |
| Width | 18mm | |
| Depth | 76mm | |
| Standards/Approvals | DIN VDE 0100 Part 430, DIN VDE 0641 Part 11, DIN EN 60529, DIN EN 60715, EN 60898, DIN VDE 0100 Part 410, IEC 60898, DIN 43880, IEC 60068-2-30, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SJ6 | ||
IP Rating IP40, IP20 | ||
Width 18mm | ||
Depth 76mm | ||
Standards/Approvals DIN VDE 0100 Part 430, DIN VDE 0641 Part 11, DIN EN 60529, DIN EN 60715, EN 60898, DIN VDE 0100 Part 410, IEC 60898, DIN 43880, IEC 60068-2-30, IEC 60068-2-6 | ||
Automatic cut-out, 5SJ6 Series, 6kA C characteristic
Automatic cut-out with push-in terminal
Suitable for use in residential construction
DIN rail assembly
Access-side railing via 5ST3 Series pin busbars
Standards
EN 60898, VDE 0641 part 11, IEC 60898
Related links
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 20A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 20A 400V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 16A 400V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SJ6 Miniature Circuit Breaker 10A 400V ac AC 6 kA Breaking Capacity
